SM6T Series 600 W 13.4 V Bi Directional Transient Voltage Suppressor - DO-214AA
Philips SM6T6V8CA technical specifications.
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Operating Supply Voltage | 6.8V |
| Packaging | Cut Tape |
| Power Dissipation | 5W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 6.8V |
| Width | 3.95mm |
| RoHS | Not Compliant |
No datasheet is available for this part.