
Germicidal fluorescent lamp 29 V 4 W G5, TUV 4W FAM, Philips
Philips TUV4WFAM technical specifications.
| Socket | G5 |
| Power | 4 |
| Voltage | 29 |
| Average. service life | 6000 |
| Length | 135.9 |
| Diameter | 16 |
| Dimensions L x W x H | 135.9 mm |
| RoHS | Compliant |
No datasheet is available for this part.