Philips TY-LA1500 technical specifications.
| Height | 7.5inch |
| Length | 9.5inch |
| Weight | 1.9lb |
| Width | 10.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Philips TY-LA1500 to view detailed technical specifications.
No datasheet is available for this part.