Conn Terminal Block F 16 POS 5.08mm Screw RA Cable Mount 12A
Phoenix Contact "MSTB 2,5/ 2-ST-5,08 BD:+,-" technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 16 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Max Current Rating | 12A |
| Max Voltage Rating | 320V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Phoenix Contact "MSTB 2,5/ 2-ST-5,08 BD:+,-" to view detailed technical specifications.
No datasheet is available for this part.