Connector Accessories Insulating Sleeve Polyamide Blue
Phoenix Contact 0201689 technical specifications.
| Package/Case | Metal |
| Color | Blue |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MPS |
| Weight | 0.016932oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0201689 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.