Phoenix Contact 0201702 technical specifications.
| Package/Case | Metal |
| Color | Green |
| Number of Positions | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MSP |
| Weight | 0.017284oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0201702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.