Terminal Block Tools & Accessories MPS-IH BK
Phoenix Contact 0201731 technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Diameter | 2.3mm |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Number of Positions | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | COMBICON |
| Weight | 0.014815oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0201731 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.