
This connector features a silver-colored aluminum case with copper contacts. It has 4 positions and 4 contacts, packaged in bulk quantities of 10. The connector is RoHS compliant and meets EAC approval standards.
Sign in to ask questions about the Phoenix Contact 0203182 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0203182 technical specifications.
| Approvals | EAC |
| Package/Case | Aluminum |
| Color | Silver |
| Contact Material | Copper |
| Material | Copper |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Weight | 0.529109oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0203182 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
