
10-position straight male header jumper with 8mm screw termination. Features copper contact material and silver color. RoHS compliant and EAC approved. Designed for board-to-board and mezzanine applications.
Phoenix Contact 0203263 technical specifications.
| Approvals | EAC |
| Color | Silver |
| Contact Material | Copper |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FBI |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0203263 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
