The Phoenix Contact 0205119 is a 2-position, 2-circuit connector with a grey color and copper contact material. It is part of the CLIPLINE series and is packaged in bulk quantities. The connector is RoHS compliant and weighs 0.396832 ounces.
Sign in to ask questions about the Phoenix Contact 0205119 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0205119 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Number of Circuits | 2 |
| Number of Positions | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.396832oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0205119 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.