
Conn Disconnect Terminal Block F 2 POS ST G DIN Rail/T DIN Rail 70A
Phoenix Contact 0309112 technical specifications.
| Approvals | EAC |
| Color | Grey |
| Current Rating | 70A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 61mm |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE URTK |
| Terminal Width | 10.2mm |
| Termination | Screw |
| Voltage Rating | 500V |
| Width | 10.2mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0309112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.