
Modular terminal block, straight orientation, featuring screw termination for wire gauges 12AWG to 22AWG. This component offers a 300V voltage rating and a 32A current rating, with a maximum current capacity of 41A. Constructed with Nylon insulation, it boasts a UL94 V-2 flammability rating and is lead-free and RoHS compliant. Dimensions include a 7mm terminal width, 7mm depth, and 23.5mm length.
Phoenix Contact 0404017 technical specifications.
| Approvals | UL, EAC |
| Color | Silver |
| Current | 30A |
| Current Rating | 32A |
| Depth | 7mm |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 23.5mm |
| Max Current Rating | 41A |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE AK |
| Terminal Width | 7mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.170867oz |
| Width | 7mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0404017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
