
Modular terminal block for cable mounting, featuring a 76A maximum current rating and 300V voltage rating. Accommodates wire gauges from 6AWG to 18AWG with screw termination. Constructed with silver-colored Nylon insulation, it offers a 10mm depth, 23.5mm length, and 9.8mm terminal width. UL94 V-2 flammability rating and EAC approval confirm its suitability for various applications.
Phoenix Contact 0404033 technical specifications.
| Approvals | EAC |
| Color | Silver |
| Current | 65A |
| Current Rating | 76A |
| Depth | 10mm |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 23.5mm |
| Max Current Rating | 76A |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE AK |
| Terminal Width | 9.8mm |
| Termination | Screw |
| Voltage | 300V |
| Width | 9.8mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0404033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
