
The Phoenix Contact CLIPLINE AK terminal block is a 1-position, 1-row terminal block with a maximum current rating of 125A and a voltage rating of 300V. It features screw termination and is constructed with nylon insulation, meeting the UL94 V-2 flammability rating. The terminal block is lead-free and RoHS compliant, with a package quantity of 50 units. It measures 27mm in length, 14.3mm in width, and 14.3mm in depth, and can accommodate wire gauges from 2AWG to 14AWG.
Phoenix Contact 0404046 technical specifications.
| Color | Silver |
| Current | 115A |
| Current Rating | 125A |
| Depth | 14.3mm |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 27mm |
| Max Current Rating | 125A |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLIPLINE AK |
| Terminal Width | 14.3mm |
| Termination | Screw |
| Voltage | 300V |
| Width | 14.3mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0404046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
