
Power terminal block with screw termination, featuring a straight orientation and a single level, position, and row configuration. Rated for 300V and a maximum current of 41A, this component accepts wire gauges from 12AWG to 20AWG. Constructed with a green nylon insulation material, it boasts UL, CSA, and EAC approvals, is RoHS compliant, and meets UL94 V-2 flammability standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 0421029 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, EAC |
| Color | Green, Yellow |
| Current | 30A |
| Current Rating | 41A |
| Depth | 7mm |
| Flammability Rating | UL94 V-2 |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 23.5mm |
| Max Current Rating | 41A |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLIPLINE AKG |
| Terminal Width | 7mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.194324oz |
| Width | 7mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0421029 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
