
Single-position, straight ZIF/LIF connector for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features a 115A current rating and 300V voltage rating, with a 14.3mm terminal width. Constructed with a Nylon insulation material and a green housing color, it offers UL94 V-2 flammability rating and is lead-free and RoHS compliant. Suitable for wire gauges from 2AWG to 18AWG, with UL, CSA, and EAC approvals.
Phoenix Contact 0424026 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Green, Yellow |
| Current | 115A |
| Current Rating | 125A |
| Flammability Rating | UL94 V-2 |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 27mm |
| Max Current Rating | 125A |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE AKG |
| Terminal Width | 14.3mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 0.710418oz |
| Width | 14.3mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0424026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
