
This terminal block offers a straight, 2-position, 2-circuit configuration with screw termination for wire gauges from 12AWG to 30AWG. Featuring a 6.2mm terminal width and 6kV voltage rating, its green/yellow housing is constructed from UL94 V-2 rated Nylon insulation. The component is lead-free and RoHS compliant, designed for DIN rail mounting with a 1-level, 1-row arrangement.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 0441025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0441025 technical specifications.
| Color | Green, Yellow |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-2 |
| Height | 49.5mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 42.5mm |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE USLKG |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage Rating | 6kV |
| Weight | 0.703927oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0441025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.