
Modular ground terminal block with 2 positions and 2 contacts, featuring screw termination for wire gauges from 12AWG to 30AWG. This straight-orientation, single-level block has a 5.2mm terminal width and is constructed with UL94 V-0 rated Nylon insulation. It operates at an 8kV voltage rating and is RoHS compliant. Approved by CSA, cULus, UL, CB, KEMA, and EAC, this green/yellow terminal block is designed for DIN rail mounting.
Phoenix Contact 0441119 technical specifications.
| Approvals | CSA, cULus, UL, CB, KEMA, EAC |
| Color | Green, Yellow |
| Depth | 5.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 49.5mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 42.5mm |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CLIPLINE USLKG |
| Terminal Width | 5.2mm |
| Termination | Screw |
| Voltage Rating | 8kV |
| Weight | 0.587311oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0441119 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
