
Modular terminal block for grounding applications, featuring 2 positions and 2 poles. This cable mount terminal block supports a current rating of 41A and a voltage rating of 8kV. Constructed with UL94 V-0 flammability rated Nylon insulation, it accommodates wire gauges from 10AWG to 26AWG. Approvals include CSA, cULus, UL, CB, KEMA, and EAC, with RoHS compliance.
Phoenix Contact 0441504 technical specifications.
| Approvals | CSA, cULus, UL, CB, KEMA, EAC |
| Color | Green, Yellow, Grey |
| Current Rating | 41A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 54.5mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 42.5mm |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CLIPLINE USLKG |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage Rating | 8kV |
| Weight | 0.733698oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0441504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
