
2-position, 1-row terminal block connector with straight orientation and screw termination. Features a 76A current rating and 8kV voltage rating, designed for DIN rail mounting. Constructed with green/yellow nylon insulation, it meets UL94 V-0 flammability standards and is RoHS compliant. Suitable for wire gauges from 4AWG to 22AWG.
Phoenix Contact 0443023 technical specifications.
| Approvals | CSA, cULus, UL, EAC |
| Color | Green, Yellow |
| Current Rating | 76A |
| Depth | 12.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 52.6mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 42.5mm |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLIPLINE USLKG |
| Terminal Width | 12.2mm |
| Termination | Screw |
| Voltage Rating | 8kV |
| Weight | 1.340411oz |
| Width | 12.2mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 4AWG |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0443023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.