Phoenix Contact 0524997 technical specifications.
| Color | Silver |
| Flammability Rating | UL94 V-0 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | CLIPLINE SLK |
| Terminal Width | 15mm |
| Termination | Screw |
| Width | 15mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0524997 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.