
Conn Feed-Through Terminal Block F 2 POS Screw ST G DIN Rail/T DIN Rail 76A
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 0701082 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Current | 65A |
| Current Rating | 76A |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Nylon |
| Length | 64mm |
| Max Current Rating | 76A |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE URK |
| Terminal Width | 10.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 800V |
| Width | 10.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0701082 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.