
Universal terminal block with 2 positions and straight orientation, featuring screw termination for wire gauges 8-26 AWG. Rated for 41A current and 1kV voltage, with a maximum current rating of 57A. Constructed with grey Nylon insulation, it offers UL94 V-2 flammability and is RoHS compliant. Designed for DIN rail mounting, this single-level terminal block has a width of 10.2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 0704076 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Current | 50A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-2 |
| Height | 78mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 52mm |
| Max Current Rating | 57A |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE UHSK |
| Terminal Width | 10.2mm |
| Termination | Screw |
| Voltage | 1kV |
| Voltage Rating | 2kV |
| Weight | 1oz |
| Width | 10.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0704076 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.