
8-position shrouded header with a 5.08mm pitch, designed for board-to-board and mezzanine applications. Features straight orientation and solder lug termination with tin contact plating. Rated for 12A maximum current and 320V voltage. The green, UL94 V-2 rated housing supports wall mounting up to 4mm panel thickness.
Sign in to ask questions about the Phoenix Contact 0707057 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0707057 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 29.5mm |
| Flammability Rating | UL94 V-2 |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 60.96mm |
| Max Current Rating | 12A |
| Mount | Wall |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Panel Thickness | 4mm |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | DFK-MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.304414oz |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0707057 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.