
Panel-mount, 2-pole, 1-position fixed terminal block with screw termination. Features a 65A current rating, 400V voltage rating, and supports wire gauges from 6AWG to 20AWG. Constructed with UL94 V-0 flammability rating and lead-free, RoHS-compliant materials. Approvals include CSA, cULus, CB, KEMA, and EAC.
Phoenix Contact 0707073 technical specifications.
| Approvals | CSA, cULus, CB, KEMA, EAC |
| Color | Grey |
| Current | 65A |
| Current Rating | 57A |
| Depth | 44mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Current Rating | 76A |
| Max Supply Voltage | 400V |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Panel Thickness | 4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLIPLINE HDFK |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.705479oz |
| Width | 0.398inch |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0707073 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
