
Right-angle, 2-position, 1-level ZIF/LIF connector for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features screw termination, a 30A continuous current rating, and a maximum voltage rating of 400V. This grey, UL94 V-0 flammability rated component is lead-free and RoHS compliant, designed for wall mounting with a panel thickness of 4mm. It supports wire gauges from 10AWG to 24AWG and is approved by CSA, cULus, CB, KEMA, and EAC.
Phoenix Contact 0707086 technical specifications.
| Approvals | CSA, cULus, CB, KEMA, EAC |
| Color | Grey |
| Current | 30A |
| Current Rating | 32A |
| Depth | 36.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 8.1mm |
| Max Current Rating | 41A |
| Max Supply Voltage | 400V |
| Mount | Wall |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLIPLINE HDFK |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.30131oz |
| Width | 0.319inch |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0707086 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
