4-position, 1-level wire-to-wire header with 5mm pitch. Features straight orientation and solder lug termination. Rated for 12A max current and 320V voltage. Green housing with tin contact plating, UL94 V-2 flammability rating. Designed for wall mounting with a 4mm panel thickness capability.
Sign in to ask questions about the Phoenix Contact 0707125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0707125 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 29.5mm |
| Flammability Rating | UL94 V-2 |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 40mm |
| Max Current Rating | 12A |
| Mount | Wall |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Panel Thickness | 4mm |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON DFK-MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.18413oz |
| Width | 1.575inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0707125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.