
5-position, 1-row straight shrouded header for wire-to-wire connections. Features 5mm pitch, tin-plated tin contacts, and solder lug termination. Rated for 12A max current and 320V voltage. Designed for wall mounting with a 4mm panel thickness capability. Green color, 29.5mm depth, 27.2mm height, and 45mm length.
Phoenix Contact 0707138 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 29.5mm |
| Height | 27.2mm |
| Length | 45mm |
| Max Current Rating | 12A |
| Mount | Wall |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Panel Thickness | 4mm |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | DFK-MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.215171oz |
| Width | 1.772inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0707138 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.