
6-position, straight, wire-to-wire header with 5mm pitch and solder lug termination. Features a 12A max current rating and 320V voltage rating. Constructed with tin-plated copper contacts and a green, UL94 V-2 rated housing. Designed for wall mounting with a 4mm panel thickness capability. Accommodates wire gauges from 24AWG to 12AWG.
Phoenix Contact 0707141 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 29.5mm |
| Flammability Rating | UL94 V-2 |
| Height | 27.2mm |
| Length | 50mm |
| Max Current Rating | 12A |
| Mount | Wall |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Panel Thickness | 4mm |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | DFK-MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.242685oz |
| Width | 1.969inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0707141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.