
Shrouded header, 7 positions, 5mm pitch, straight orientation, designed for wall mounting with a 4mm panel thickness. Features tin-plated tin contacts, a 12A maximum current rating, and a 320V voltage rating. This green header offers solder termination and a UL94 V-2 flammability rating.
Sign in to ask questions about the Phoenix Contact 0707154 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0707154 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 29.5mm |
| Flammability Rating | UL94 V-2 |
| Height | 27.2mm |
| Housing Color | Green |
| Length | 55mm |
| Max Current Rating | 12A |
| Mount | Wall |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Panel Thickness | 4mm |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | DFK-MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 320V |
| Width | 2.165inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0707154 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.