9-position shrouded header with a 5mm pitch, designed for straight, wall-mount applications. Features tin contact plating and a 12A maximum current rating, with a voltage rating of 320V. The green housing is constructed from UL94 V-2 flammability rated material. This component offers solder termination and is RoHS compliant.
Sign in to ask questions about the Phoenix Contact 0707167 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0707167 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 29.5mm |
| Flammability Rating | UL94 V-2 |
| Housing Color | Green |
| Length | 65mm |
| Max Current Rating | 12A |
| Mount | Wall |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Panel Thickness | 4mm |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON DFK-MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.332281oz |
| Width | 2.559inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0707167 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.