
10-position, straight, male wire-to-wire header with 5mm pitch. Features solder lug termination, tin contact plating, and a 12A maximum current rating. Rated for 320V, this green, wall-mount component has a straight orientation and a UL94 V-2 flammability rating. Approvals include CSA, VDE, cULus, CB, and EAC.
Sign in to ask questions about the Phoenix Contact 0707170 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0707170 technical specifications.
| Approvals | CSA, VDE, cULus, CB, EAC |
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 29.5mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 70mm |
| Max Current Rating | 12A |
| Mount | Wall |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Panel Thickness | 4mm |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON DFK-MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.362264oz |
| Width | 2.756inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0707170 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.