
This 11-position wall mount header is rated for 11A and 320V, with a 1-level design and 5mm pitch. It is made of tin-plated contacts and has a flammability rating of UL94 V-2. The header is available in quantities of 50 and is compliant with RoHS regulations. It is designed for use in applications where a high current rating is required, such as in industrial or commercial settings.
Sign in to ask questions about the Phoenix Contact 0707183 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0707183 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-2 |
| Max Current Rating | 12A |
| Mount | Wall |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Orientation | Straight |
| Package Quantity | 50 |
| Panel Thickness | 4mm |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON DFK-MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 320V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0707183 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.