12-position, 1-row straight shrouded header for wire-to-wire connections. Features 5mm pitch, 12A max current rating, and 320V voltage rating. Tin-plated copper contacts ensure reliable termination via solder lug. Designed for wall mounting with a 4mm panel thickness capacity. UL94 V-2 flammability rating and lead-free construction. Approvals include CSA, VDE, cULus, CB, and EAC.
Sign in to ask questions about the Phoenix Contact 0707196 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0707196 technical specifications.
| Approvals | CSA, VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 29.5mm |
| Flammability Rating | UL94 V-2 |
| Height | 27.2mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Current Rating | 12A |
| Mount | Wall |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Panel Thickness | 4mm |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | DFK-MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.428226oz |
| Width | 3.15inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0707196 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.