This 13-position straight shrouded header is designed for board-to-board connections. It features a 5mm pitch and can handle up to 12A of current. The header is rated for 320V and has a green housing color. It is RoHS compliant and available in a package quantity of 50. The header is suitable for use in a variety of applications, including industrial and commercial settings.
Phoenix Contact 0707206 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 29.5mm |
| Flammability Rating | UL94 V-2 |
| Housing Color | Green |
| Length | 85mm |
| Max Current Rating | 12A |
| Number of Levels | 1 |
| Number of Positions | 13 |
| Number of Positions Per Level | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Panel Thickness | 4mm |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON DFK-MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 320V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0707206 to view detailed technical specifications.
No datasheet is available for this part.