
This 15-position shrouded header is designed for wall mount applications and features a 5mm pitch. It has a current rating of 15A and a voltage rating of 300V. The contacts are plated with tin and meet the UL94 V-2 flammability rating. The header is RoHS compliant and available in a package quantity of 50.
Sign in to ask questions about the Phoenix Contact 0707222 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0707222 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-2 |
| Max Current Rating | 12A |
| Mount | Wall |
| Number of Contacts | 15 |
| Number of Levels | 1 |
| Number of Positions | 15 |
| Number of Positions Per Level | 15 |
| Orientation | Straight |
| Package Quantity | 50 |
| Panel Thickness | 4mm |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON DFK-MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 320V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0707222 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.