Shrouded header for board-to-board and mezzanine applications, featuring 2 positions with a 5.08mm pitch. This straight, panel-mount connector offers a 15A current rating and a 300V voltage rating. Constructed with tin-plated tin contacts and a green housing, it meets UL94 V-2 flammability standards and is RoHS compliant. Designed for solder termination, it supports panel thicknesses up to 4mm.
Sign in to ask questions about the Phoenix Contact 0707248 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0707248 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 29.5mm |
| Flammability Rating | UL94 V-2 |
| Height | 27.2mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 30.48mm |
| Max Current Rating | 12A |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Panel Thickness | 4mm |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | DFK-MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.124976oz |
| Width | 1.2inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0707248 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.