
3-position, 1-level, straight feed-through header for flexible flat cable (FFC) / flexible printed circuit (FPC) applications. Features a 5.08mm pitch and tin-plated copper contacts. Rated for 300V and a maximum current of 12A, with a 15A current capability. Constructed from green Nylon housing, this header offers wall or panel mounting up to 4mm thick and utilizes solder termination.
Sign in to ask questions about the Phoenix Contact 0707251 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0707251 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 29.5mm |
| Flammability Rating | UL94 V-2 |
| Height | 27.2mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Material | Nylon |
| Max Current Rating | 12A |
| Mount | Wall, Panel |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Number of Ways | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Panel Thickness | 4mm |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | DFK-MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.157675oz |
| Width | 1.4inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0707251 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
