
10-position, straight, shrouded header for wire-to-board connections. Features a 5.08mm pitch and solder lug termination. Rated for 12A max current and 320V voltage. Constructed from green nylon material with tin-plated contacts. Designed for wall or panel mounting up to 4mm thick. Approvals include CSA, VDE, cULus, CB, and EAC.
Sign in to ask questions about the Phoenix Contact 0707316 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0707316 technical specifications.
| Approvals | CSA, VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 29.5mm |
| Flammability Rating | UL94 V-2 |
| Height | 27.2mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 71.12mm |
| Material | Nylon |
| Max Current Rating | 12A |
| Mount | Wall, Panel |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Number of Ways | 10 |
| Orientation | Straight |
| Package Quantity | 50 |
| Panel Thickness | 4mm |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | DFK-MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.362616oz |
| Width | 2.8inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0707316 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.