Shrouded header connector with 11 positions and a 5.08mm pitch. Features straight, solder lug termination and a 1-level, 1-row configuration. Rated for 12A maximum current and 300V, with tin-plated tin contacts. Green housing, UL94 V-2 flammability rating, and RoHS compliant. Designed for wall mounting with a panel thickness of 4mm.
Sign in to ask questions about the Phoenix Contact 0707329 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0707329 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 29.5mm |
| Flammability Rating | UL94 V-2 |
| Height | 27.2mm |
| Housing Color | Green |
| Length | 76.2mm |
| Max Current Rating | 12A |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Panel Thickness | 4mm |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | DFK-MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 320V |
| Width | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0707329 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.