
The 13-Position Unshrouded Header is a 13-level, 13-position connector with a current rating of 15A and a voltage rating of 300V. It has a pitch of 5.08mm and is compliant with RoHS standards. The header is part of the COMBICON DFK-MSTB series and features a tin-plated contact. It is available in a package quantity of 50 and has a panel thickness of 4mm. The connector is suitable for use in applications where a high current and voltage are required, and is rated for use in environments with a flammability rating of UL94 V-2.
Phoenix Contact 0707345 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-2 |
| Number of Levels | 1 |
| Number of Positions | 13 |
| Number of Positions Per Level | 13 |
| Package Quantity | 50 |
| Panel Thickness | 4mm |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON DFK-MSTB |
| Voltage | 300V |
| Voltage Rating | 320V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0707345 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.