
15-position shrouded header, straight orientation, 5.08mm pitch, designed for board-to-board and mezzanine applications. Features tin contact plating, a 12A maximum current rating, and a 320V voltage rating. This green, wall-mount component has a solder lug termination and is rated UL94 V-2 for flammability. Operating temperature range is 0°C to 70°C, with approvals including CSA, VDE, and cULus.
Sign in to ask questions about the Phoenix Contact 0707361 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0707361 technical specifications.
| Approvals | CSA, VDE, cULus, CB, EAC |
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 36.5mm |
| Flammability Rating | UL94 V-2 |
| Housing Color | Green |
| Length | 96.52mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Wall |
| Number of Contacts | 15 |
| Number of Levels | 1 |
| Number of Positions | 15 |
| Number of Positions Per Level | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Panel Thickness | 4mm |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON DFK-MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.512178oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0707361 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.