16-position shrouded header with a 5.08mm pitch, designed for straight, wall-mount termination. Features tin-plated tin contacts and a green housing with UL94 V-2 flammability rating. Rated for 12A maximum current and 320V voltage, with solder termination suitable for wire gauges 24-12 AWG. This lead-free, RoHS-compliant component is approved by CSA, VDE, cULus, CB, and EAC.
Phoenix Contact 0707374 technical specifications.
| Approvals | CSA, VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 36.5mm |
| Flammability Rating | UL94 V-2 |
| Height | 17.5mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 2.8mm |
| Max Current Rating | 12A |
| Mount | Wall |
| Number of Contacts | 16 |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Panel Thickness | 4mm |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | DFK-MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.541103oz |
| Width | 4inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0707374 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.