Right-angle, fixed terminal block with a 2-position, 1-level configuration. Features screw termination and accepts wire gauges from 2AWG to 8AWG. Offers a maximum supply voltage of 500V and a current rating of 101A, with a maximum current rating of 125A. Constructed with a grey housing, it meets UL94 V-0 flammability rating and is RoHS compliant. Designed for wall mounting with a panel thickness of 6mm.
Sign in to ask questions about the Phoenix Contact 0707743 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0707743 technical specifications.
| Color | Grey |
| Current | 115A |
| Current Rating | 101A |
| Depth | 15.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Current Rating | 125A |
| Max Supply Voltage | 500V |
| Mount | Wall |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Panel Thickness | 6mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLIPLINE HDFK |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 500V |
| Weight | 2.404979oz |
| Width | 0.594inch |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0707743 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.