
Feed-through terminal block for flexible flat cable (FFC) / flexible printed circuit (FPC) applications, featuring ZIF/LIF technology. This 2-position, 1-row terminal block offers screw termination and panel mounting for up to 4mm thick panels. It supports a maximum supply voltage of 400V and a maximum current rating of 41A, with a standard current rating of 32A. Constructed with a green housing, it meets UL94 V-0 flammability rating and is lead-free and RoHS compliant. Approvals include CSA, cULus, CB, KEMA, and EAC.
Phoenix Contact 0707866 technical specifications.
| Approvals | CSA, cULus, CB, KEMA, EAC |
| Color | Green, Yellow |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Lead Free |
| Max Current Rating | 41A |
| Max Supply Voltage | 400V |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Panel Thickness | 4mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE HDFK |
| Termination | Screw |
| Voltage Rating | 400V |
| Weight | 0.312527oz |
| Width | 0.319inch |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0707866 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.