
Feed-through terminal block with 2 positions and 2 poles, rated for 76A and 400V. Features screw termination, wall mounting, and a 0.398-inch width. Housing is green with yellow marking, constructed from UL94 V-0 flammability rated material. Approvals include cULus, CSA, CB, KEMA, and EAC. Suitable for panel thickness up to 4mm, with wire gauge compatibility from 6AWG to 20AWG.
Phoenix Contact 0707879 technical specifications.
| Approvals | cULus, CSA, CB, KEMA, EAC |
| Color | Green, Yellow |
| Current Rating | 76A |
| Depth | 46.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Lead Free |
| Max Current Rating | 76A |
| Max Supply Voltage | 400V |
| Mount | Wall |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Panel Thickness | 4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLIPLINE HDFK |
| Termination | Screw |
| Voltage Rating | 400V |
| Weight | 0.751688oz |
| Width | 0.398inch |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0707879 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
