
This Phoenix Contact COMBICON DFK-MSTB header features 2 positions per level with a current rating of 12A and a voltage rating of 320V. It is available in a package quantity of 50 and has a panel thickness of 4mm with a pitch of 5.08mm. The header is RoHS compliant and has a contact plating of tin. It is suitable for use in applications with a maximum operating temperature of 85°C.
Phoenix Contact 0707882 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 50 |
| Panel Thickness | 4mm |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON DFK-MSTB |
| Voltage | 300V |
| Voltage Rating | 320V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0707882 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.