
This 12-position shrouded header features a 1-level design with a 5.08mm pitch, supporting up to 12A of current and 300V of voltage. The contacts are plated with tin and meet the UL94 V-2 flammability rating. Available in packs of 50, this header is suitable for use in a variety of applications, including board-to-board and mezzanine connections. It is also RoHS compliant, making it a suitable choice for environmentally friendly designs.
Phoenix Contact 0707976 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-2 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Package Quantity | 50 |
| Panel Thickness | 4mm |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON DFK-MSTB |
| Voltage | 300V |
| Voltage Rating | 320V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0707976 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
