
Feed-through terminal block with 2 positions and 10mm pitch, designed for right-angle wall mounting. Features a 32A maximum current rating and 500V voltage rating, accommodating wire gauges from 10AWG to 24AWG. Constructed with a grey, UL94 V-0 flammability rated housing, this lead-free and RoHS compliant component offers reliable solder termination. Approvals include CSA, cULus, CB, KEMA, and EAC.
Phoenix Contact 0708250 technical specifications.
| Approvals | CSA, cULus, CB, KEMA, EAC |
| Color | Grey |
| Current | 30A |
| Current Rating | 32A |
| Depth | 25.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 20.5mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 25.5mm |
| Max Current Rating | 32A |
| Max Supply Voltage | 500V |
| Mount | Wall |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Panel Thickness | 4mm |
| Pitch | 10mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLIPLINE VDFK |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 0.143918oz |
| Width | 0.394inch |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0708250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
