This 2-position 1-level terminal block from Phoenix Contact features a grey color and screw termination. It has a current rating of 17.5A and a voltage rating of 400V. The terminal block is RoHS compliant and suitable for use in applications with a panel thickness of up to 0.059 inch. It is available in a package quantity of 50 and has a maximum wire gauge of 30AWG and a minimum wire gauge of 10AWG.
Sign in to ask questions about the Phoenix Contact 0708357 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0708357 technical specifications.
| Color | Grey |
| Current | 15A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-2 |
| Mount | Wall |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions Per Level | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Panel Thickness | 0.059inch |
| RoHS Compliant | Yes |
| Series | CLIPLINE DFK |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.178134oz |
| Width | 0.244inch |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0708357 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
